Mentor 334.8 Control Knob Black Ø36x18.5mm Collet Attachment Unmarked

MPN
334.8
Brand
Mentor
EAN-13
2050006399095
Order Code
09-9188
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Mentor manufactures the 334.8 control knob, which is black and measures 36 mm in diameter and 18.5 mm in height. The knob is typically used for precision adjustments in electronic equipment. It is suitable for various applications requiring durable and reliable user interface components.
Type Control Knob
Diameter 36mm
Axle mount 8mm
Dim (Ø x H) 36 mm x 18.5 mm
Factory colour Black
Height 18.5mm

Reviews

Be the first to submit a review

Trustpilot