Mentor 332.41 Control Knob Black Collet Marking Ø20xH15mm 1piece

Mentor 332.41 Control Knob Black Collet Marking Ø20xH15mm 1piece

MPN
332.41
Brand
Mentor
EAN-13
2050006399057
Order Code
09-9184
Country of Origin
Tunisia

Discontinued


The Mentor 332.41 control knob is black with a diameter of 20 mm and height of 15 mm. It is typically used for precise control settings on electronic devices. This ergonomic component enhances user interface with clear markings for ease of adjustment.
Type Control Knob
Diameter 20mm
Axle mount 4mm
Dim (Ø x H) 20 mm x 15 mm
Factory colour Black
Height 15mm

Trustpilot