Mentor 330.31 Control Knob Black Ø11.8mm x H13mm Collet Attachment

MPN
330.31
Brand
Mentor
EAN-13
2050006399019
Order Code
09-9180
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Mentor 330.31 control knob is black and measures 11.8 mm in diameter and 13 mm in height. Ideal for electronics and appliance applications, it provides a secure grip for adjusting settings. This durable knob is perfect for precise control in various devices.
Type Control Knob
Diameter 11.8mm
Axle mount 3mm
Dim (Ø x H) 11.8 mm x 13 mm
Factory colour Black
Height 13mm

Reviews

Be the first to submit a review

Trustpilot