Mentor 330.3 Control Knob Black 11.8x13mm 1piece Collet Attachment

MPN
330.3
Brand
Mentor
EAN-13
2050006399002
Order Code
09-9179
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Mentor 330.3 control knob is black, measuring 11.8 mm in diameter and 13 mm in height. It is designed for precise user interface in various electronic devices. Typical applications include audio equipment, home appliances, and other control-based systems.
Type Control Knob
Diameter 11.8mm
Axle mount 3mm
Dim (Ø x H) 11.8 mm x 13 mm
Factory colour Black
Height 13mm

Reviews

Be the first to submit a review

Trustpilot