Mentor 3268.1112 Aluminium Equipment Handle 102mm

MPN
3268.1112
Brand
Mentor
EAN-13
4016138112481
Order Code
57-5751
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This equipment handle from Mentor has been designed for professional equipment and is stylishly designed with an aluminium body and smooth grip. The continuous form of attachment allows larger loads to be handled, making it ideal for pulling, pushing and lifting actions.


  • Colour: Natural
  • Length: 102mm
  • Width: 12.2mm
  • Material: Matt anodised aluminium
  • Specification: Slide-in handle
  • Carrying capacity: 750N
  • Fastening with screw mounting from the front
  • Manufacturer's part 3268.1112
Type Equipment handle
Material Aluminium
Colour Aluminium (anodised)
Dimensions 102 x 12mm
Finish Anodised

Reviews

Be the first to submit a review

Trustpilot