Mentor 270.2 Chrome Plated Steel Bow-Type Handle 88mm

MPN
270.2
Brand
Mentor
EAN-13
4016138112269
Order Code
57-5767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.95 £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 179 in stockAdditional quantity lead time 14 days

This chrome plated steel bow-type handle 88mm from Mentor has been designed for professional equipment and stylishly designed with a steel chromium body and smooth grip. Manufactured with chrome-plated mounting washers and ideal for pulling, pushing and lifting actions.


  • Screw size: M4
  • Colour: Chrome
  • Length: 88mm
  • Width: 11mm
  • Material: High-gloss chrome-plated steel
  • Carrying capacity: 400N
  • Manufacturer's part 270.2

Supplied with end rings, mounting screws and washers.

Please Note: Screw threads are not plated.

Type Bow
Material Chrome plated
Colour Chrome
Dimensions 88 x 11mm
Finish High gloss

Reviews

Be the first to submit a review

Trustpilot