Mentor 2694.8083 LED Indicator Light Green 2.2V 20mA

MPN
2694.8083
Brand
Mentor
EAN-13
2050006401866
Order Code
09-9178
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Mentor 2694.8083 LED indicator light is a green LED bulb operating at 2.2 V and 20 mA. It is designed for various signal or status indication applications. Commonly used in control panels and electronic devices, it provides a clear visual cue with low power consumption.
Type LED indicator light
Lamp/Lens Colour Green
(Ø) 5.7mm
Case Colour Black
Connection Soldering
Dimensions (Ø x L) 5.7 mm x 16.6 mm
Forward current I(F) 20mA
Forward Voltage U(F) 2.2V
Head height 3.6mm
Head Ø 5.7mm
LED features External reflector
Length 16.6mm
Mounting depth 14mm
Recess Diameter 4.8mm

Reviews

Be the first to submit a review

Trustpilot