Mentor 2693.8381 LED Indicator Light Green 24V Series

MPN
2693.8381
Brand
Mentor
EAN-13
2050006401842
Order Code
09-9176
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Manufactured by Mentor, the 2693.8381 LED indicator light is a green 24 V unit. It features a bright LED bulb designed for clear visual signalling. Typically used in control panels and machinery, it serves as a reliable status indicator.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V
Diameter 9.5mm
(Ø) 9.5mm
Case Colour Chrome
Connection Soldering
Dimensions (Ø x L) 9.5 mm x 23.1 mm
Head height 5mm
LED features External reflector
Length 23.1mm
Mounting depth 23.1mm
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot