Mentor 2692.8383 Series LED Indicator Light Green 24V

MPN
2692.8383
Brand
Mentor
EAN-13
2050006401811
Order Code
09-9173
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Produced by Mentor, the 2692.8383 LED indicator light is a green, 24 V component. It features a long-lasting LED bulb ideal for visual signalling and status indication. This LED pilot light finds applications in various electrical and industrial panels for monitoring and alerting purposes.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V
Diameter 9.5mm
(Ø) 9.5mm
Case Colour Black
Connection Soldering
Dimensions (Ø x L) 9.5 mm x 25.6 mm
Head height 3mm
LED features Built-in reflector
Length 25.6mm
Mounting depth 25.6mm
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot