Mentor 268.3 Aluminium Equipment Handle 120mm - Natural

Mentor 268.3 Aluminium Equipment Handle 120mm - Natural

MPN
268.3
Brand
Mentor
Order Code
31-0948
Country of Origin
Poland

Discontinued


These 120mm natural concealed-fit bow-type handles are suitable for handling higher loads with pulling, pushing and lifting actions.


  • Ideal for 19in. racks and devices
  • Material: Al Mg Si 0.5
  • Carrying capacity 750N
  • Includes M5 x 12 cheese head screws and washers
  • Mentor 268/3268 series
Type Bow
Material Aluminium
Dimensions 134 x 40mm
Finish Natural

Trustpilot