Mentor 268.1 Handle Set Aluminium Matt 69x12.2x40mm 10 pieces

Mentor 268.1 Handle Set Aluminium Matt 69x12.2x40mm 10 pieces

MPN
268.1
Brand
Mentor
EAN-13
2050009135362
Order Code
09-9170
Country of Origin
Poland

Discontinued


The Mentor 268.1 handle set is an aluminium accessory designed for enclosures, with dimensions of 69 x 12.2 x 40 mm. This matte-finished handle set is durable and aesthetically pleasing, making it suitable for various industrial or DIY projects. Each package contains 10 pieces, providing ample components for multiple applications.
Type Handle set
Material Aluminium
Dim (L x W x H) 69 x 12.2 x 40 mm
Factory colour Aluminium (matt)
Height 40mm
Hole spacing 55mm
Length 69mm
Max. load Capacity 750N
Width 12.2mm

Trustpilot