Mentor 268.03 Handle Aluminium 146.5x12.2x40mm 1 piece Robust Design

MPN
268.03
Brand
Mentor
EAN-13
2050002370319
Order Code
09-9169
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Mentor 268.03 is an aluminium handle measuring 146.5 x 12.2 x 40 mm, designed as an enclosure accessory. Manufactured by Mentor, this handle is durable and ideal for various equipment and cabinet applications. It is perfect for enhancing grip and portability in electronic enclosures and industrial units.
Type Handle
Material Aluminium
Dim (L x W x H) 146.5 x 12.2 x 40 mm
Factory colour Aluminium
Height 40mm
Hole spacing 133.4mm
Length 146.5mm
Width 12.2mm

Reviews

Be the first to submit a review

Trustpilot