Mentor 2672.8081 LED Indicator Light Green 2.2V 20mA

Mentor 2672.8081 LED Indicator Light Green 2.2V 20mA

MPN
2672.8081
Brand
Mentor
EAN-13
2050006401750
Order Code
09-9166
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


The Mentor 2672.8081 is a green LED indicator light with a voltage of 2.2 V and a current of 20 mA. This product is designed for efficient and reliable performance, ideal for providing visual status indication on panels and devices. It is commonly used in applications such as control panels and electronic equipment.
Type LED indicator light
Lamp/Lens Colour Green
(Ø) 13mm
Case Colour Chrome
Connection Soldering
Dimensions (Ø x L) 13 mm x 27 mm
Forward current I(F) 20mA
Forward Voltage U(F) 2.2V
Head height 6mm
Head Ø 13mm
LED features Built-in reflector
Length 27mm
Mounting depth 27mm
Recess Diameter 8mm

Trustpilot