Mentor 2672.8071 LED Indicator Light Yellow 2.1V 20mA

MPN
2672.8071
Brand
Mentor
EAN-13
2050006401743
Order Code
09-9165
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Mentor 2672.8071 LED indicator light features a yellow light with a voltage of 2.1 V and a current of 20 mA. Designed by Mentor, it is ideal for use in control panels and electronic devices where visual signals are needed. This LED light is known for its reliability and energy efficiency, making it suitable for a variety of indicator applications.
Type LED indicator light
Lamp/Lens Colour Yellow
(Ø) 13mm
Case Colour Chrome
Connection Soldering
Dimensions (Ø x L) 13 mm x 27 mm
Forward current I(F) 20mA
Forward Voltage U(F) 2.1V
Head height 6mm
Head Ø 13mm
LED features Built-in reflector
Length 27mm
Mounting depth 27mm
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot