Mentor 2672.8011 LED Indicator Light Red 2V 20mA Bright Display

Mentor 2672.8011 LED Indicator Light Red 2V 20mA Bright Display

MPN
2672.8011
Brand
Mentor
EAN-13
2050006401736
Order Code
09-9164
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


Manufactured by Mentor, this LED indicator light operates at 2 V and 20 mA. The light is red and is commonly used in control panels and electronic devices to provide visual signals. Its efficient design makes it suitable for both industrial and consumer applications.
Type LED indicator light
Lamp/Lens Colour Red
(Ø) 13mm
Case Colour Chrome
Connection Soldering
Dimensions (Ø x L) 13 mm x 27 mm
Forward current I(F) 20mA
Forward Voltage U(F) 2V
Head height 6mm
Head Ø 13mm
LED features Built-in reflector
Length 27mm
Mounting depth 27mm
Recess Diameter 8mm

Trustpilot