Mentor 2665.8023 LED Indicator Light Red 2.25V 20mA

MPN
2665.8023
Brand
Mentor
EAN-13
2050006401712
Order Code
09-9163
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

Mentor's 2665.8023 LED indicator light operates at 2.25 V and 20 mA, emitting a light red colour. This LED bulb is ideal for use in control panels and electronic devices requiring visual status indication. Designed for reliability and efficiency, this product performs well in low-voltage applications.
Type LED indicator light
Lamp/Lens Colour Light red
(Ø) 9.5mm
Case Colour Black
Connection Soldering
Dimensions (Ø x L) 9.5 mm x 19.8 mm
Forward current I(F) 20mA
Forward Voltage U(F) 2.25V
Head height 5mm
Head Ø 9.5mm
LED features External reflector
Length 19.8mm
Mounting depth 19.8mm
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot