Mentor 2662.8023 LED Indicator Light Red 2.25V 20mA

Mentor 2662.8023 LED Indicator Light Red 2.25V 20mA

MPN
2662.8023
Brand
Mentor
EAN-13
2050006401675
Order Code
09-9156
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


Manufactured by Mentor, the 2662.8023 is a red LED indicator light designed for a voltage of 2.25 V and a current of 20 mA. It features energy efficiency and high visibility, making it ideal for use in control panels, machinery displays, and electronic devices. This LED bulb is suitable for applications that require clear and reliable status indication.
Type LED indicator light
Lamp/Lens Colour Red
(Ø) 7mm
Case Colour Black
Connection Soldering
Dimensions (Ø x L) 7 mm x 20.8 mm
Forward current I(F) 20mA
Forward Voltage U(F) 2.25V
Head height 3mm
Head Ø 7mm
LED features Built-in reflector
Length 20.8mm
Mounting depth 20.8mm
Recess Diameter 6mm

Trustpilot