Mentor 2660.8504 LED Indicator Light RGB 5mm Lens 2-3.5V 20mA

Mentor 2660.8504 LED Indicator Light RGB 5mm Lens 2-3.5V 20mA

MPN
2660.8504
Brand
Mentor
EAN-13
2050006401606
Order Code
09-9151
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


The Mentor 2660.8504 LED indicator light is an RGB light with a 5 mm lens. It operates at voltages of 2 V to 3.5 V and carries 20 mA current per channel. This LED pilot light is ideal for electronic projects requiring visual status indication.
Type LED indicator light
Lamp/Lens Colour RGB
(Ø) 10mm
Case Colour Metallic
Connection Plug
Dimensions (Ø x L) 10 mm x 121 mm
Head height 2.5mm
Head Ø 10mm
Length 121mm
Mounting depth 18.5mm
Recess Diameter 8mm
Shape Lens: 5mm

Trustpilot