Mentor 2660.8501 LED Indicator Light RGB 5mm Lens 2-3.5V 20mA

Mentor 2660.8501 LED Indicator Light RGB 5mm Lens 2-3.5V 20mA

MPN
2660.8501
Brand
Mentor
EAN-13
2050006401576
Order Code
09-9148
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


The Mentor 2660.8501 LED indicator light is a versatile RGB component with a 5 mm lens. It operates at voltage ranges of 2 V to 3.5 V and currents up to 20 mA for each colour. This LED is ideal for diverse applications such as control panels and status indicators in various electronic devices.
Type LED indicator light
Lamp/Lens Colour RGB
(Ø) 10mm
Case Colour Black
Connection Open end cable
Dimensions (Ø x L) 10 mm x 114.3 mm
Head height 2.5mm
Head Ø 10mm
Length 114.3mm
Mounting depth 18.5mm
Recess Diameter 8mm
Shape Lens: 5mm

Trustpilot