Mentor 2660.8303 LED RGB Indicator Light 3mm Lens 2-3.5V 20mA

Mentor 2660.8303 LED RGB Indicator Light 3mm Lens 2-3.5V 20mA

MPN
2660.8303
Brand
Mentor
EAN-13
2050006401514
Order Code
09-9146
Country of Origin
Tunisia
View Full Product Range (27)

Discontinued


The Mentor 2660.8303 LED indicator light features an RGB lens with a 3 mm diameter, operating at voltages of 2 V and 3.5 V, and a current of 20 mA. Manufactured by Mentor, this LED light is suitable for various signalling applications due to its efficient performance and compact size. It is often used in electronic devices and control panels as a visual status indicator.
Type LED indicator light
Lamp/Lens Colour RGB
(Ø) 10mm
Case Colour Metallic
Connection Open end cable
Dimensions (Ø x L) 10 mm x 114.3 mm
Head height 2.5mm
Head Ø 10mm
Length 114.3mm
Mounting depth 18.5mm
Recess Diameter 8mm
Shape Lens: 3mm

Trustpilot