Mentor 2656.8322 Face Frame Black/Red 51x28x2.3mm Max 3mm Panel

MPN
2656.8322
Brand
Mentor
EAN-13
2050006398999
Order Code
09-9143
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Mentor manufactures the 2656.8322 face frame, which measures 51 x 28 x 2.3 mm and has a black and red design. The frame serves as an LCD or LED faceplate suitable for applications requiring LED backlighting. This part is ideal for use in displays using colour gels or thin film EL panels.
Type Face frame
Lens Colour Black
Colour Black, Red
Depth 2.3mm
Dim (W x H x D) 51 x 28 x 2.3 mm
Energy efficiency rating n.rel.
Height 28mm
Inner cut-out (height) 15.5mm
Inner cut-out (width) 38.5mm
Mounting Type Lock washer
Width 51mm

Reviews

Be the first to submit a review

Trustpilot