Mentor 1852.6231 FEL Push Button THT Vertical

MPN
1852.6231
Brand
Mentor
EAN-13
2050000067174
Order Code
51-0368
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

These push buttons from Mentor have a short-travel button function which permits a very compact design. Either a transparent or black cap may be used. The transparent cap is designed to provide internal labelling which can be inserted from the outside.
Type Pushbutton
Contact Configuration Off / on
Switch Function N/A
Current Rating 500mA
Mounting N/A
Illumination N/A
Panel Cutout Dimensions N/A
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot