Mentor 1852.0031 Switch Cap Black For Pushbutton Short-Travel Function

MPN
1852.0031
Brand
Mentor
EAN-13
2050000067112
Order Code
09-9142
Country of Origin
Germany
Qty Unit Price (Ex VAT)
20+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Mentor's black switch cap, part number 1852.0031, measures 9.5x9.5x7.2mm and is designed for pushbuttons. This compact cap is made for use as a feeler or protective cover in electronic components, particularly switches and buttons. It is ideal for enhancing the aesthetic and functional design of control panels and electronic interfaces.
Type Switch cap
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Dim (L x W x H) 9.5 x 9.5 x 7.2 mm
Factory colour Black
Height 7.2mm
Length 9.5mm
Lighting Type None
Misc Attribute 1 Kappe Schwarz
Misc Attribute 2 Black cap
Print motif None
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot