Mentor 1844.6835 FEL Push Switch with LED THT R-T with LED 60 V AC/DC 0.5 A

MPN
1844.6835
Brand
Mentor
EAN-13
2050000065835
Order Code
51-0372
  • Free UK shipping available
  • Quickly find another product in this range by Illumination:

    Green Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Black Mentor FEL push switch with green LED. The LED has a continuous voltage of 2 - 2.5 V with 25 - 30 mA current.
Type Push switch
Contact Configuration On / on
Current Rating 500mA
Illumination Green
Illumination Type LED

Reviews

Be the first to submit a review

Trustpilot