Mentor 1834.3081 Cermet Trimmer 15-pos Linear 0.9W 5kΩ 5400°

Image Representative of Range

Mentor 1834.3081 Cermet Trimmer 15-pos Linear 0.9W 5kΩ 5400°

MPN
1834.3081
Brand
Mentor
EAN-13
2050000067303
Order Code
12-4669
Country of Origin
Tunisia
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Mentor 1834.3081 cermet trimmer is a 15-position linear rotary potentiometer with a resistance of 5 kO and a power rating of 0.9 watts. It features a rotation angle of 5400 degrees, making it suitable for precision tuning in electronic circuits. Common applications include adjusting voltage levels or fine-tuning signal processing in audio equipment and other electronic devices.
Type Cermet Trimmer
Resistance 5kΩ
Tolerance ± 10%
Power Rating 0.9W
Connection Print
Mechanical Angle 5400°
Misc Attribute 1 Cermet-15-speed-potentiometer
Operation type side
Potentiometer features 15-pos
Resistance characteristic linear
Tolerance ± 10%

Reviews

Be the first to submit a review

Trustpilot