Mentor 1820.1031 Fuse Holder for 5x20mm Micro Fuse 6.3A 1 piece

Image Representative of Range

Mentor 1820.1031 Fuse Holder for 5x20mm Micro Fuse 6.3A 1 piece

MPN
1820.1031
Brand
Mentor
EAN-13
4016138125603
Order Code
12-4667
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Mentor 1820.1031 fuse holder is designed for micro fuses measuring 5 x 20 mm with a current rating of 6.3 A. This component features a renk cover and is ideal for electromechanics and fuse applications. Typical uses include protecting electrical circuits in various devices and systems.
Type Fuse holder
Mounting Type Structure
Current Rating 6.3A
Voltage Rating - AC N/A
Termination Print
Fuse Size 5x20mm
Misc Attribute 1 B
Nominal current (details) (with 250 V/AC/DC) 6.3A
Number of fuses 1
Seal Renk cover
Suitable For Micro fuse 5 x 20 mm

Reviews

Be the first to submit a review

Trustpilot