Mentor 1812.2235 Test Socket Horizontal Mount Short Design

Mentor 1812.2235 Test Socket Horizontal Mount Short Design

Order Code:

12-4665

Brand: Mentor MPN: 1812.2235 EAN-13: 2050000066214

Discontinued


The Mentor 1812.2235 test socket is a horizontally mounted connector, ideal for testing applications requiring precision. With a 1.76 mm test jack socket, it provides reliable connections in electronic circuits. This component, commonly used in specialised electronics testing setups, ensures high-performance connectivity.
Connector Type Socket, horizontal mount
Plug / Socket Socket
Nominal Current 1A
Type Test socket
Voltage Rating 60V DC/AC

You may also like


Trustpilot