Mentor 1446.1233 Pushbutton 60V DC/AC 0.5A IP65 Hermetically Sealed

Image Representative of Range

Mentor 1446.1233 Pushbutton 60V DC/AC 0.5A IP65 Hermetically Sealed

MPN
1446.1233
Brand
Mentor
EAN-13
2050000066108
Order Code
12-4664
Country of Origin
Tunisia
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Mentor's pushbutton model 1446.1233 is a momentary switch rated for 60 V DC/AC and 0.5 A, with IP65 protection. This component features a pushbutton head diameter of 3.9 mm, making it suitable for various pressure switch and button applications. Typical uses include industrial machinery where robust and reliable switching is necessary.
Type Pushbutton
Contact Configuration 1 x On/(On)
Switch Function 1 change-over
Current Rating 500mA
Panel Cutout Dimensions 12
Casing/button Colour Red
Connection Solder tag
Contact Resistance < 30mΩ
IP Rating IP65
Lighting Type None
Misc Attribute 1 1-pole. R-T
Switch/button features Protruding

Reviews

Be the first to submit a review

Trustpilot