Mentor 1446.0202 Switch Cap Red for FEL THT Pushbutton 1 piece

Image Representative of Range

Mentor 1446.0202 Switch Cap Red for FEL THT Pushbutton 1 piece

MPN
1446.0202
Brand
Mentor
EAN-13
2050000065965
Order Code
12-4662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Mentor 1446.0202 switch cap is a red actuation cap with dimensions of 3.9x6mm. It is typically used as a protective covering for switches and buttons in various electronic components. Ideal for repair or customisation projects.
Accessory Type Switch cap
(Ø) 3.9mm
Button Diameter 3.9mm
Button Ø 3.9mm
Colour Red
Dim (Ø x H) 3.9 mm x 6 mm
Height 6mm
Lighting Type None
Misc Attribute 1 Red button
Print motif None

Reviews

Be the first to submit a review

Trustpilot