Mentor 1316.2001 Fibre Optic Cable System with Red THT LEDs 2000 µm

MPN
1316.2001
Brand
Mentor
EAN-13
4016138124699
Order Code
09-9141
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Mentor manufactures the 1316.2001 flexible fibre optic cable system, which includes THT LEDs for efficient light transmission. This optical cable system is a key component in optoelectronic applications, offering reliable and flexible light pipe solutions. It is typically used in environments requiring precise light direction and transmission such as medical instruments and data communication systems.
Type Light pipe
Length 6mm
Lens Size 6mm
Colour Transparent
Misc Attribute 1 Flexible

Reviews

Be the first to submit a review

Trustpilot