Mentor 1292.1501 Light Guide Push Casing 2 x 8.7mm

MPN
1292.1501
Brand
Mentor
EAN-13
2050001310583
Order Code
50-3578
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 94 in stock

These light guides from Mentor have a diameter of 2mm and a height of 8.7mm. The countersunk head allows the light guides to be mounted flush to the front panel.


Type Light guide
Length 8.7mm
Lens Size 2.2mm
Material Polycarbonate
Colour Clear

Reviews

Be the first to submit a review

Trustpilot