Mentor 1282.1501 Light Guide Push Casing 3.2 x 8.7mm

MPN
1282.1501
Brand
Mentor
EAN-13
2050001310569
Order Code
50-3576
Qty Unit Price (Ex VAT)
5+ £0.801
25+ £0.761
50+ £0.750
100+ £0.726
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 639 in stock

These light guides from Mentor have a diameter of 3.2mm and a height of 8.7mm. The countersunk head allows the light guides to be mounted flush to the front panel.


Type Light guide
Length 8.7mm
Lens Size 3.2mm
Material Polycarbonate
Colour Clear

Reviews

Be the first to submit a review

Trustpilot