MENNEKES 3331 TwinCONTACT CEE Wall Socket 16A 5-Pin 400V Screwless

Image Representative of Range

MENNEKES 3331 TwinCONTACT CEE Wall Socket 16A 5-Pin 400V Screwless

Order Code:

09-9136

Brand: MENNEKES MPN: 3331 EAN-13: 4015394206347
Qty Unit Price (Inc VAT)
1+ £50.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Mennekes 3331 is a high voltage socket designed for reliable power distribution in industrial settings. It features a 16 A, 5-pin configuration for 400 V connections. This CEE wall socket is ideal for heavy-duty electrical applications requiring robust performance.
Type CEE wall socket
Current Rating 16A
Cores 5
IP Rating IP44
Number of Ways 5
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot