MENNEKES 3322 ProTop CEE Phase Inverter 32A 5-Pin 400V Splash-Proof

MPN
3322
Brand
MENNEKES
EAN-13
4015394215530
Order Code
09-9135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £50.66 £43.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The MENNEKES ProTop 3322 is a high voltage socket designed as a CEE phase inverter, featuring a 32 A, 5-pin configuration suitable for 400 V systems. It is ideal for applications that require robust and reliable power distribution in industrial settings. This product ensures secure and efficient electrical connections, making it suitable for various high-demand environments.
Type CEE phase inverter
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red
Cores 5
Dim (L x W x H) 160 x 72.5 x 72.5 mm
Height 72.5mm
IP Rating IP44
Length 160mm
Number of pins 5
Number of Ways 5
Standards Voltage according to EN 60309-2
Type A Screws
Type B CEE plug
Voltage Rating 400V
Weight 0.3
Width 72.5mm

Reviews

Be the first to submit a review

Trustpilot