MENNEKES 3319A ProTop CEE Phase Inverter 16A 5-Pin 400V Splash-Proof

MPN
3319A
Brand
MENNEKES
EAN-13
4015394201182
Order Code
09-9133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £21.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 21/11/2026

The MENNEKES ProTop 3319A high voltage outlet is a CEE phase inverter designed for 16 A and 400 V applications with a 5-pin configuration. It is a reliable component for industrial settings requiring robust electrical connections. Typical applications include high demand equipment and machinery in environments that necessitate secure and efficient power distribution.
Type CEE phase inverter
Current Rating 16A
Wire Gauge AWG 14
Colour Red
Cores 5
Dim (L x W x H) 160 x 72.5 x 72.5 mm
Height 72.5mm
IP Rating IP44
Length 160mm
Number of pins 5
Number of Ways 5
Standards Voltage according to EN 60309-2
Type A Screws
Type B CEE plug
Voltage Rating 400V
Weight 0.2
Width 72.5mm

Reviews

Be the first to submit a review

Trustpilot