MENNEKES 13510 PowerTOP Xtra Plug 16A 400V IP54 Rubberised Ergonomic

Image Representative of Range

MENNEKES 13510 PowerTOP Xtra Plug 16A 400V IP54 Rubberised Ergonomic

Order Code:

09-9118

Brand: MENNEKES MPN: 13510 EAN-13: 4015394289319
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
328 in stock, despatched in 4 working days

Mennekes 13510 CEE plug is a high voltage outlet designed for safe and reliable electrical connections. The PowerTOP® Xtra S variant handles 16 A and 400 V AC, ensuring robust performance in industrial settings. It is commonly used in heavy-duty applications requiring dependable power delivery.
Type CEE plug
Current Rating 16A
Colour Red
IP Rating IP54
Number of Ways 5
Type A Screw terminals
Voltage Rating 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot