Mem 15w 3pin Low Energy Lamp 1266

MPN
1266
Brand
Rapid
EAN-13
5010826053734
Order Code
23-5484

Discontinued


The MEMLITE BC3 3 Pin 15 Watt Energy Saving Light Bulb is a compact fluorescent energy saving light bulb with a 3 pin bayonet cap. These are used in the MEM range of BC3 lamp holders and pendant sets which are commonly found in new build properties and rented flats and houses, as they offer energy savings and meet the requirements of Part L of the building regulations.


Do not use in dimming circuits.
  • Wattage: 15 W
  • Equivalent to: 75 W
  • Average life: 8000 Hours
  • Voltage: 240
  • Energy Rating: A
  • Bulb type: Energy Saving
  • Dimensions: 145(L) x 50(D)mm

  • Please Note: Do not use in dimming circuits
Type Bulb
Wattage 15w

Trustpilot