Mellanox 980-9I149-00CS00 100 Gbit, QSFP, 850nm, 100m, Silver

MPN
980-9I149-00CS00
Brand
Mellanox
EAN-13
7290108487015
Order Code
72-5591
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mellanox MMA1B-C1D Optical Transceiver 1GbE QSFP28 MPO 85nm SR4 up to 1m DDMI

Mellanox MMA1B-C1D is a 4-channel, pluggable, QSFP28 optical transceiver, designed for use in 1Gb/s Ethernet. This module incorporates Mellanox integrated circuit technology, in order to provide high performance at low power. The transceiver operates over parallel multi-mode (MMF) ribbon fiber, using a nominal wavelength of 85nm, and is SFF-8665 compliant. The MMA1B-C1D has a standard QSFP28 connector on the electrical side towards the host system supporting CAUI-4. The optical interface is composed of four optical channels/fibers in each direction, intended for a parallel multi-mode optical cable via a standard MPO connector. Each channel/fiber operates at signaling rates up to 25.78125 GBd. Rigorous production testing ensures the best out-of-the-box installation experience, performance, and durability.

Reviews

Be the first to submit a review

Trustpilot