Mellanox 920-9N110-00R7-0C2 10/25GbE 100GbE 1U 18x SFP28 4x QSFP28

Mellanox 920-9N110-00R7-0C2 10/25GbE 100GbE 1U 18x SFP28 4x QSFP28

MPN
920-9N110-00R7-0C2
Brand
Mellanox
EAN-13
7290108483956
Order Code
73-1430
Country of Origin
China

Discontinued by Manufacturer


Half-width 1/25GbE and 1GbE Ethernet Switch for Hyperconverged Infrastructures and ESF (Ethernet Storage Fabrics)

The SN21 switch is the ideal top of rack (ToR) solution for hyperconverged and storage deployments. Packed with 18 ports of 1/25GbE and 4 splittable ports of 4/1GbE, the SN21 can deliver up to 1.7Tb/s aggregate throughput.

All Spectrum-based switches, including the SN21, support low-latency line rate traffic for all packet sizes and are ONIE bootable with support for Cumulus Linux, Mellanox Onyx (successor to MLNX-OS Ethernet) and other open-source operating systems with a broad installed base that drives the world's most innovative data center infrastructures.

SN21 introduces low latency for 1/25GbE and 1GbE switching, features a robust implementation of data, control and management planes, and offers the most compact form factor and lowest power consumption. SN21 supports the same features and scale as SN27. The SN21 design allows either stand-alone single switch installation, or side-by-side.

Trustpilot