Mellanox 900-9X5AD-0016-ST0 ConnectX-5 VPI Adapter Card EDR IB and 100GbE

MPN
900-9X5AD-0016-ST0
Brand
Mellanox
EAN-13
7290108480313
Order Code
72-2446
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £807.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Intelligent RDMA-enabled network adapter card with advanced application offload capabilities for High-Performance Computing, Web2., Cloud, and Storage platforms

ConnectX-5 with Virtual Protocol Interconnect supports two ports of 1Gb/s InfiniBand and Ethernet connectivity, sub-6 ns latency, and very high message rate, plus PCIe switch and NVMe over Fabric offloads, providing the highest performance and most flexible solution for the most demanding applications and markets: Machine Learning, Data Analytics, and more.

HPC Environments

ConnectX-5 delivers high bandwidth, low latency, and high computation efficiency for high performance, data intensive and scalable compute and storage platforms. ConnectX-5 offers enhancements to HPC infrastructures by providing MPI and SHMEM/PGAS and Rendezvous Tag Matching offload, hardware support for out-of- order RDMA Write and Read operations, as well as additional Network Atomic and PCIe Atomic operations support.

ConnectX-5 VPI utilizes both IBTA RDMA (Remote Data Memory Access) and RoCE (RDMA over Converged Ethernet) technologies, delivering low-latency and high performance. ConnectX-5 enhances RDMA network capabilities by completing the Switch Adaptive-Routing capabilities and supporting data delivered out-of- order, while maintaining ordered completion semantics, providing multipath reliability and efficient support for all network topologies including DragonFly and DragonFly+.

ConnectX-5 also supports Burst Buffer offload for background checkpointing without interfering in the main CPU operations, and the innovative transport service Dynamic Connected Transport (DCT) to ensure extreme scalability for compute and storage systems.

Reviews

Be the first to submit a review

Trustpilot