Christmas Opening Hours and Delivery Dates here
MeisterCraft 5414510 HP78 Glue Gun 11.2 mm 78W Quick-Heat Craft Tool

Image Representative of Range

MeisterCraft 5414510 HP78 Glue Gun 11.2 mm 78W Quick-Heat Craft Tool

Order Code:

12-4654

Brand: Meister Werkzeuge MPN: 5414510 EAN-13: 4004845414516
Qty Unit Price (Ex VAT)
1+ £13.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The MeisterCraft HP78 Glue Gun is a 78-watt hot glue gun, designed for precision and reliability. It features an 11.2 mm glue stick capacity, making it suitable for a variety of crafting and repair projects. Ideal for DIY enthusiasts, it excels in applications requiring quick and strong adhesive bonding.
Type Glue gun
Glue Stick Size 11.2mm
Max. preheat time 300s
Melting Temperature 170°C
Output (max.) 14 g/min
Output (max.) (details) 10 - 14 g/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot