Meister Werkzeuge 8985760 Folding Sack Barrow Max Load 60 kg

Image Representative of Range

Meister Werkzeuge 8985760 Folding Sack Barrow Max Load 60 kg

MPN
8985760
EAN-13
4004848985761
Order Code
12-4647
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.88 £33.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Meister Werkzeuge 8985760 sack barrow is a folding transport trolley with a maximum load capacity of 60 kg. Designed for easy portability, it is ideal for moving light to medium-weight items. This convenient trolley is perfect for household or small business use.
Type Sack barrow
Load Capacity 60kg
Colour Red, Black
Tyre material Solid rubber

Reviews

Be the first to submit a review

Trustpilot