Meister Werkzeuge 8985700 Flatbed Trolley, Folding, Steel, 300kg Load Capacity

MPN
8985700
EAN-13
4004848985709
Order Code
09-9097
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £128.51 £109.23
10+ £105.96
50+ £105.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 04/10/2026

The Meister Werkzeuge flatbed trolley 8985700 is a folding steel trolley with a maximum load capacity of 300 kg. It is designed for transporting heavy items efficiently and securely in warehouses or workshops. This durable trolley is ideal for industrial or commercial use.
Type Flatbed trolley
Load Capacity 300kg
Number of Wheels 4
Material Steel
Colour Black, Silver
Dimensions (L x W x H) 910 x 610 x 940 mm
Height 940mm
Length 910mm
Load area (length) 910mm
Load area (width) 610mm
Tyre material Inflatable
Weight 21kg
Wheels (Ø x W) 215 x 58mm
Width 610mm

Reviews

Be the first to submit a review

Trustpilot