Meister Werkzeuge 8985630 Flatbed Trolley Folding Steel Max Load 300kg

Image Representative of Range

Meister Werkzeuge 8985630 Flatbed Trolley Folding Steel Max Load 300kg

MPN
8985630
EAN-13
4004848985631
Order Code
12-4645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £81.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

Meister Werkzeuge manufactures the 8985630 flatbed trolley, which is foldable and features a compartment. Made of steel, it has a maximum load capacity of 300 kg. This trolley is ideal for transporting heavy items in warehouses and workshops.
Type Flatbed trolley
Load Capacity 300kg
Material Steel
Colour Grey, Black
Load area (length) 910mm
Load area (width) 610mm
Tyre material PU

Reviews

Be the first to submit a review

Trustpilot