Meister Werkzeuge 8985540 Flatbed Trolley 300kg Foldable Steel Design

Image Representative of Range

Meister Werkzeuge 8985540 Flatbed Trolley 300kg Foldable Steel Design

MPN
8985540
EAN-13
4004848985549
Order Code
12-4643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £69.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 03/12/2026

Meister Werkzeuge's flatbed trolley, model 8985540, is designed with a folding feature and a steel compartment. It has a maximum load capacity of 300 kg, making it ideal for transporting heavy items. This trolley is commonly used in warehouses and factories for efficient material handling.
Type Flatbed trolley
Load Capacity 300kg
Material Steel
Colour Grey, Black
Load area (length) 910mm
Load area (width) 600mm
Tyre material PU

Reviews

Be the first to submit a review

Trustpilot