Meister Werkzeuge 8985530 Flatbed Trolley Folding Steel 150kg Load

Image Representative of Range

Meister Werkzeuge 8985530 Flatbed Trolley Folding Steel 150kg Load

MPN
8985530
EAN-13
4004848985532
Order Code
12-4642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

The Meister Werkzeuge flatbed trolley, model 8985530, is a robust steel folding platform truck with a maximum load capacity of 150 kg. It features a convenient compartment for additional storage and is ideal for transporting goods in warehouses and workshops. The trolley's compact design makes it easy to store when not in use.
Type Flatbed trolley
Load Capacity 150kg
Material Steel
Colour Grey, Black
Load area (length) 734mm
Load area (width) 470mm
Tyre material PU

Reviews

Be the first to submit a review

Trustpilot