Meister Werkzeuge 800082 Wire Brush Set Brass/Steel/Nylon 170mm 3-piece

Image Representative of Range

Meister Werkzeuge 800082 Wire Brush Set Brass/Steel/Nylon 170mm 3-piece

MPN
800082
EAN-13
4007104620017
Order Code
12-4640
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

The Meister Werkzeuge 3-piece wire brush set includes handheld brushes made of brass, steel, and nylon, each measuring 170 mm. These durable brushes are ideal for various cleaning and surface preparation tasks. Suitable for both domestic and professional use, they carry UPCs 04007104620017 and 04004849433209.
Type Wire brush
Bristle Material Steel wire
Brush length 35mm
Length 170mm

Reviews

Be the first to submit a review

Trustpilot