Meister Werkzeuge 0821410 Dolly Wood 400kg Load 590x490mm 4 Swivel Casters

Image Representative of Range

Meister Werkzeuge 0821410 Dolly Wood 400kg Load 590x490mm 4 Swivel Casters

MPN
0821410
EAN-13
4001645150446
Order Code
12-4639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 04/10/2026

The Meister Werkzeuge 0821410 dolly is a robust tool designed for easy transportation of heavy goods, supporting a maximum load capacity of 400 kg. It features four swivel casters and a compact design with dimensions of 490 mm by 590 mm, making it ideal for use in warehouses or for moving furniture. This dolly, known by codes 04001645150446 and 4001645150446, is crafted from wood, ensuring durability for various industrial and
Type Dolly
Load Capacity 400kg
Number of Wheels 4
Material Wood
Colour Blue
Dimensions (L x W) 490 mm x 590 mm
Length 490mm
Load area (length) 590mm
Load area (width) 490mm
Tyre material PVC
Width 590mm

Reviews

Be the first to submit a review

Trustpilot