Meister Werkzeuge 0821400 Dolly Wood 200kg 590x290mm 4 Swivel Casters

Image Representative of Range

Meister Werkzeuge 0821400 Dolly Wood 200kg 590x290mm 4 Swivel Casters

MPN
0821400
EAN-13
4001645150439
Order Code
12-4638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Meister Werkzeuge dolly features a wooden platform with a load capacity of up to 200 kg. It measures 590 mm by 290 mm and is equipped with four swivel casters for easy manoeuvrability. This dolly is ideal for transporting heavy items in warehouses or workshops.
Type Dolly
Load Capacity 200kg
Number of Wheels 4
Material Wood
Colour Brown, Black
Dimensions (L x W) 590 mm x 290 mm
Length 590mm
Load area (length) 590mm
Load area (width) 290mm
Tyre material Solid rubber
Width 290mm

Reviews

Be the first to submit a review

Trustpilot