Meister Werkzeuge 0821390 Dolly Wood Dolly 200kg Capacity 4 Swivel Casters

Image Representative of Range

Meister Werkzeuge 0821390 Dolly Wood Dolly 200kg Capacity 4 Swivel Casters

MPN
0821390
EAN-13
4001645150422
Order Code
12-4637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.87 £18.59
10+ £17.71
50+ £17.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Meister Werkzeuge 0821390 dolly features a wooden design with a maximum load capacity of 200 kg. Measuring 590 mm x 290 mm and equipped with four swivel casters, it ensures easy manoeuvrability. This dolly is ideal for transporting heavy items in warehouses or workshops.
Type Dolly
Load Capacity 200kg
Number of Wheels 4
Material Wood
Colour Brown, Black
Dimensions (L x W) 590 mm x 290 mm
Length 590mm
Load area (length) 590mm
Load area (width) 290mm
Tyre material Solid rubber
Width 290mm

Reviews

Be the first to submit a review

Trustpilot